Part Details for T497B224K050CH642A by KEMET Corporation
Overview of T497B224K050CH642A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497B224K050CH642A
T497B224K050CH642A CAD Models
T497B224K050CH642A Part Data Attributes
|
T497B224K050CH642A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B224K050CH642A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 44.8 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B224K050CH642A
This table gives cross-reference parts and alternative options found for T497B224K050CH642A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B224K050CH642A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B224K050TB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | KEMET Corporation | T497B224K050CH642A vs T429B224K050TB42527280 |
TAZB224K050LCLB9900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050LCLB9900 |
TAZB224K050CALB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050CALB0H45 |
TAZB224K050CAMD0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050CAMD0723 |
TAZB224K050LASD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050LASD0700 |
TAZB224K050LRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050LRLZ0H45 |
T497B224K050AT6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T497B224K050CH642A vs T497B224K050AT6415 |
TAZB224K050LALC0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050LALC0045 |
TAZB224K050CRMD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050CRMD0700 |
TAZB224K050CRMB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | T497B224K050CH642A vs TAZB224K050CRMB0845 |