Part Details for T497B106K004CC651A7640 by KEMET Corporation
Overview of T497B106K004CC651A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497B106K004CC651A7640
T497B106K004CC651A7640 CAD Models
T497B106K004CC651A7640 Part Data Attributes
|
T497B106K004CC651A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B106K004CC651A7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 41.2 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497B106K004CC651A7640
This table gives cross-reference parts and alternative options found for T497B106K004CC651A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B106K004CC651A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CB106KBBB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B106K004CC651A7640 vs CWR16CB106KBBB/PR |
T429B106K004SCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1505, | KEMET Corporation | T497B106K004CC651A7640 vs T429B106K004SCTLVL |
T419B106K004TH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1505 | KEMET Corporation | T497B106K004CC651A7640 vs T419B106K004TH42527610 |
CWR19CC106KZBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B106K004CC651A7640 vs CWR19CC106KZBBW |
CWR16CC106KCBZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B106K004CC651A7640 vs CWR16CC106KCBZ/TR |
T429B106K004DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1505, | KEMET Corporation | T497B106K004CC651A7640 vs T429B106K004DKTLVL7280 |
CWR16CC106KBBC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B106K004CC651A7640 vs CWR16CC106KBBC/PR |
CWR16CC106KBBZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T497B106K004CC651A7640 vs CWR16CC106KBBZ/TR |
CWR29CK106KCBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B106K004CC651A7640 vs CWR29CK106KCBBBULK |
CWR19CK106KZBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T497B106K004CC651A7640 vs CWR19CK106KZBBBULK |