There are no models available for this part yet.
Overview of T497A684M015AT62157610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for T497A684M015AT62157610 by KEMET Corporation
Part Data Attributes for T497A684M015AT62157610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
20000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0001 mA
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
20 mA
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for T497A684M015AT62157610
This table gives cross-reference parts and alternative options found for T497A684M015AT62157610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A684M015AT62157610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A684M015RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1005, | KEMET Corporation | T497A684M015AT62157610 vs T429A684M015RKTLVL |
T429A684M015DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1005, | KEMET Corporation | T497A684M015AT62157610 vs T429A684M015DBTLVL |
TAZA684M015CWLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A684M015AT62157610 vs TAZA684M015CWLB9000 |
CWR29HC684MZACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A684M015AT62157610 vs CWR29HC684MZACW |
CWR29HB684MCABBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A684M015AT62157610 vs CWR29HB684MCABBULK |
TAZA684M015CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A684M015AT62157610 vs TAZA684M015CRST0823 |
CWR09HK684MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A684M015AT62157610 vs CWR09HK684MZBW |
T429A684M015CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1005, | KEMET Corporation | T497A684M015AT62157610 vs T429A684M015CKTLVL |
CWR29HB684MZAZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A684M015AT62157610 vs CWR29HB684MZAZW |
TAZA684M015CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A684M015AT62157610 vs TAZA684M015CWST0900 |