Part Details for T497A475M006BH62157280 by KEMET Corporation
Overview of T497A475M006BH62157280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497A475M006BH62157280
T497A475M006BH62157280 CAD Models
T497A475M006BH62157280 Part Data Attributes
|
T497A475M006BH62157280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497A475M006BH62157280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1005
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 26 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497A475M006BH62157280
This table gives cross-reference parts and alternative options found for T497A475M006BH62157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A475M006BH62157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497A475M006BT6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006BT6315 |
T497A475M006AH6310 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006AH6310 |
T497A475M006CH641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006CH641A |
T497A475M006CB652A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006CB652A7610 |
T497A475M006CC622B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006CC622B7640 |
T497A475M006CT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006CT62107640 |
T497A475M006CH631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006CH631B7280 |
T497A475M006CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006CB63107640 |
T497A475M006AB6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006AB6410WAFL |
T497A475M006CH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475M006BH62157280 vs T497A475M006CH62107610 |