Part Details for T497A475K004CC621A7280 by KEMET Corporation
Overview of T497A475K004CC621A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497A475K004CC621A7280
T497A475K004CC621A7280 CAD Models
T497A475K004CC621A7280 Part Data Attributes
|
T497A475K004CC621A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497A475K004CC621A7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 31.6 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497A475K004CC621A7280
This table gives cross-reference parts and alternative options found for T497A475K004CC621A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A475K004CC621A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A475K004AK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | T497A475K004CC621A7280 vs T429A475K004AK42507610 |
T429A475K004SK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K004CC621A7280 vs T429A475K004SK4250WAFL |
T429A475K004CK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | T497A475K004CC621A7280 vs T429A475K004CK42527005 |
T419A475K004SH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K004CC621A7280 vs T419A475K004SH7640 |
T419A475K004RB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | T497A475K004CC621A7280 vs T419A475K004RB |
T419A475K004PB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | T497A475K004CC621A7280 vs T419A475K004PB7610 |
TAZA475K004LSLT0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | T497A475K004CC621A7280 vs TAZA475K004LSLT0823 |
TAZA475K004LSLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1005, | Kyocera AVX Components | T497A475K004CC621A7280 vs TAZA475K004LSLD0H45 |
TAZA475K004LSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A475K004CC621A7280 vs TAZA475K004LSLC0923 |
TAZA475K004LRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A475K004CC621A7280 vs TAZA475K004LRSC0024 |