Part Details for T497A334K035CH64157280 by KEMET Corporation
Overview of T497A334K035CH64157280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497A334K035CH64157280
T497A334K035CH64157280 CAD Models
T497A334K035CH64157280 Part Data Attributes
|
T497A334K035CH64157280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497A334K035CH64157280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 19.2 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497A334K035CH64157280
This table gives cross-reference parts and alternative options found for T497A334K035CH64157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A334K035CH64157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19MB334KCACTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A334K035CH64157280 vs CWR19MB334KCACTR |
CWR29MC334KZAZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A334K035CH64157280 vs CWR29MC334KZAZTR13 |
CWR29MC334KDABTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T497A334K035CH64157280 vs CWR29MC334KDABTR |
CWR19MH334KCAZW | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497A334K035CH64157280 vs CWR19MH334KCAZW |
TAZA334K035CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T497A334K035CH64157280 vs TAZA334K035CGLD0000 |
TAZA334K035LWMD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T497A334K035CH64157280 vs TAZA334K035LWMD0923 |
TAZA334K035LWLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T497A334K035CH64157280 vs TAZA334K035LWLD0724 |
TAZA334K035LSSDT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497A334K035CH64157280 vs TAZA334K035LSSDT745 |
TAZA334K035LRMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T497A334K035CH64157280 vs TAZA334K035LRMZ0900 |
TAZA334K035LKMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | T497A334K035CH64157280 vs TAZA334K035LKMZ0000 |