Part Details for T497A154M050AT6315 by KEMET Corporation
Overview of T497A154M050AT6315 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497A154M050AT6315
T497A154M050AT6315 CAD Models
T497A154M050AT6315 Part Data Attributes
|
T497A154M050AT6315
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497A154M050AT6315
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 21.6 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497A154M050AT6315
This table gives cross-reference parts and alternative options found for T497A154M050AT6315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A154M050AT6315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A154M050AB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | KEMET Corporation | T497A154M050AT6315 vs T429A154M050AB4251 |
TAZA154M050CKLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050CKLB0824 |
TAZA154M050CKMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050CKMT0H45 |
TAZA154M050CLLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050CLLB0900 |
TAZA154M050CLMC0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050CLMC0845 |
TAZA154M050CLMT0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050CLMT0745 |
TAZA154M050CRSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050CRSC0823 |
TAZA154M050CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050CRST0723 |
TAZA154M050LBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050LBLD0945 |
TAZA154M050LDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T497A154M050AT6315 vs TAZA154M050LDLC0H45 |