Part Details for T496X477M010DK6120 by KEMET Corporation
Overview of T496X477M010DK6120 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X477M010DK6120
T496X477M010DK6120 CAD Models
T496X477M010DK6120 Part Data Attributes
|
T496X477M010DK6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X477M010DK6120
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | T496 | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Lead (Sn/Pb) |