Part Details for T496X476M020AH by KEMET Corporation
Overview of T496X476M020AH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X476M020AH
T496X476M020AH CAD Models
T496X476M020AH Part Data Attributes
|
T496X476M020AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X476M020AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Manufacturer Series | T496 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | T496 (20 VOLTS) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496X476M020AH
This table gives cross-reference parts and alternative options found for T496X476M020AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X476M020AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04053-064D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T496X476M020AH vs 04053-064D |
T493X476M020CH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476M020AH vs T493X476M020CH6433 |
T493X476M020BN62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476M020AH vs T493X476M020BN62307610 |
T493X476M020BK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476M020AH vs T493X476M020BK63107610 |
T493X476M020CK651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T496X476M020AH vs T493X476M020CK651B7640 |
T83E476M020HZZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T496X476M020AH vs T83E476M020HZZL |
T493X476M020AK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476M020AH vs T493X476M020AK61207640 |
T493X476M020CC6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476M020AH vs T493X476M020CC6323 |
T496X476M020CH40957610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476M020AH vs T496X476M020CH40957610 |
T493X476M020CT651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T496X476M020AH vs T493X476M020CT651A7610 |