Capacitors
T496X476M016ATE900
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP

Overview of T496X476M016ATE900 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496X476M016ATE900 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42M9414
Newark Capacitor,47Uf,16Vdc,20-% Tol,20+% Tol |Kemet T496X476M016ATE900 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.1800
  • 2,000 $3.0200
  • 4,000 $2.8100
  • 8,000 $2.6200
  • 12,000 $2.5200
  • 20,000 $2.4800
$2.4800 / $3.1800 Buy Now
DISTI # 399-3985-1-ND
DigiKey CAP TANT 47UF 20% 16V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3102
In Stock
  • 1 $6.2000
  • 10 $4.2320
  • 50 $3.4342
  • 100 $3.1849
  • 500 $2.7591
  • 1,000 $2.6259
  • 1,500 $2.5588
  • 2,500 $2.4842
  • 3,500 $2.4404
$2.4404 / $6.2000 Buy Now
DISTI # T496X476M016ATE900
Avnet Americas Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T496X476M016ATE900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 80-T496X476M016
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=900mohm RoHS: Compliant 469
  • 1 $4.7400
  • 10 $4.0800
  • 50 $3.7000
  • 100 $3.0500
  • 250 $2.9400
  • 500 $2.6500
  • 1,000 $2.4700
$2.4700 / $4.7400 Buy Now
DISTI # T496X476M016ATE900
TTI Tantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=900mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $2.6200
  • 1,000 $2.4500
  • 2,000 $2.4000
  • 3,000 $2.3500
$2.3500 / $2.6200 Buy Now
DISTI # T496X476M016ATE900
Avnet Abacus - Tape and Reel (Alt: T496X476M016ATE900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T496X476M016ATE900 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496X476M016ATE900 by KEMET Corporation

T496X476M016ATE900
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2916
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0075 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
171 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4 mm
Want to compare parts?
  1. T496X476M016ATE900
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T496X476M016ATE900

This table gives cross-reference parts and alternative options found for T496X476M016ATE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X476M016ATE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496X476M016CC631C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation T496X476M016ATE900 vs T496X476M016CC631C7640
T496X476M016AT63107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation T496X476M016ATE900 vs T496X476M016AT63107640
T496X476M016DC6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496X476M016ATE900 vs T496X476M016DC6320WAFL
T496X476M016CC612AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation T496X476M016ATE900 vs T496X476M016CC612AWAFL
T496X476M016ATE9007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation T496X476M016ATE900 vs T496X476M016ATE9007280
T496X476M016CH651C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation T496X476M016ATE900 vs T496X476M016CH651C7610
T496X476M016CH622C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation T496X476M016ATE900 vs T496X476M016CH622C7280
T496X476M016DT6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 KEMET Corporation T496X476M016ATE900 vs T496X476M016DT6420
T496X476M016DH61107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation T496X476M016ATE900 vs T496X476M016DH61107610
T496X476M016CT611C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation T496X476M016ATE900 vs T496X476M016CT611C7610

Related Parts for T496X476M016ATE900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496X476M016ATE900 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496X476M016ATE900 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496X476M016ATE900 would you like to use for your alert(s)?
  • Please alert me when T496X476M016ATE900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496X476M016ATE900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496X476M016ATE900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496X476M016ATE900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496X476M016ATE900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496X476M016ATE900 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: