Part Details for T496X476K020DK6410WAFL by KEMET Corporation
Overview of T496X476K020DK6410WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X476K020DK6410WAFL
T496X476K020DK6410WAFL CAD Models
T496X476K020DK6410WAFL Part Data Attributes
|
T496X476K020DK6410WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X476K020DK6410WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 296.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4 mm |
Alternate Parts for T496X476K020DK6410WAFL
This table gives cross-reference parts and alternative options found for T496X476K020DK6410WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X476K020DK6410WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K020BM6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020BM6332 |
T493X476K020CM6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020CM6410 |
T493X476K020AK6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020AK6322 |
T493X476K020AN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020AN63107610 |
T493X476K020AB64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020AB64307640 |
T493X476K020CM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020CM61107280 |
T493X476K020CH652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020CH652B7280 |
T493X476K020CH642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020CH642C7280 |
T493X476K020CB6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020CB6130WAFL |
T493X476K020BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020DK6410WAFL vs T493X476K020BB61107640 |