Part Details for T496X476K020CH61107640 by KEMET Corporation
Overview of T496X476K020CH61107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X476K020CH61107640
T496X476K020CH61107640 CAD Models
T496X476K020CH61107640 Part Data Attributes
|
T496X476K020CH61107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X476K020CH61107640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 296.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4 mm |
Alternate Parts for T496X476K020CH61107640
This table gives cross-reference parts and alternative options found for T496X476K020CH61107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X476K020CH61107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K020CC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020CC64107640 |
T493X476K020CM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020CM6422 |
T493X476K020BN6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020BN6211 |
T493X476K020BK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020BK6412 |
T493X476K020AN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020AN6133 |
T493X476K020AM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020AM6420WAFL |
T493X476K020BN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020BN6420 |
593D476X9020E2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T496X476K020CH61107640 vs 593D476X9020E2TE3 |
T493X476K020BC6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020BC6112 |
T493X476K020CB6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X476K020CH61107640 vs T493X476K020CB6323 |