Capacitors
T496X337K006AHE500
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of T496X337K006AHE500 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496X337K006AHE500 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42M9377
Newark Capacitor,330Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T496X337K006AHE500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.8100
  • 2,000 $3.6300
  • 4,000 $3.3700
  • 8,000 $3.1400
  • 12,000 $3.0300
  • 20,000 $2.9800
$2.9800 / $3.8100 Buy Now
DISTI # 399-T496X337K006AHE500TR-ND
DigiKey CAP TANT SMD FUSED Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.2645
$3.2645 Buy Now
DISTI # 80-T496X337K6AHE500
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 330uF 2917 10% ESR=500mohm RoHS: Not Compliant 0
  • 500 $3.2600
  • 1,000 $3.0300
  • 2,500 $2.9700
$2.9700 / $3.2600 Order Now

CAD Models for T496X337K006AHE500 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496X337K006AHE500 by KEMET Corporation

T496X337K006AHE500
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2916
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0208 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
229.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4 mm
Want to compare parts?
  1. T496X337K006AHE500
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T496X337K006AHE500

This table gives cross-reference parts and alternative options found for T496X337K006AHE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X337K006AHE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496X337K006CT642AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, KEMET Corporation T496X337K006AHE500 vs T496X337K006CT642AWAFL
T493X337K006AH6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 KEMET Corporation T496X337K006AHE500 vs T493X337K006AH6330
T493X337K006AT63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T496X337K006AHE500 vs T493X337K006AT63207280
T496X337K006CC632C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T496X337K006AHE500 vs T496X337K006CC632C
T496X337K006CH641A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, KEMET Corporation T496X337K006AHE500 vs T496X337K006CH641A7640
T493X337K006CB641B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, KEMET Corporation T496X337K006AHE500 vs T493X337K006CB641B7280
T493X337K006CC642B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, KEMET Corporation T496X337K006AHE500 vs T493X337K006CC642B7280
T493X337K006CC632C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, KEMET Corporation T496X337K006AHE500 vs T493X337K006CC632C7280
T496X337K006CH631B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, KEMET Corporation T496X337K006AHE500 vs T496X337K006CH631B7640
T496X337K006DT62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 KEMET Corporation T496X337K006AHE500 vs T496X337K006DT62107280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496X337K006AHE500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496X337K006AHE500 by KEMET Corporation

  • Please alert me when T496X337K006AHE500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496X337K006AHE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496X337K006AHE500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496X337K006AHE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496X337K006AHE500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496X337K006AHE500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: