Part Details for T496X336M020CC621B7280 by KEMET Corporation
Overview of T496X336M020CC621B7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X336M020CC621B7280
T496X336M020CC621B7280 CAD Models
T496X336M020CC621B7280 Part Data Attributes
|
T496X336M020CC621B7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X336M020CC621B7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 171.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496X336M020CC621B7280
This table gives cross-reference parts and alternative options found for T496X336M020CC621B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X336M020CC621B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X336M020CC631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020CC631A7280 |
T496X336M020DT61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020DT61207610 |
T86E336M020KSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T496X336M020CC621B7280 vs T86E336M020KSBL |
T496X336M020BK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020BK64107610 |
T496X336M020CH642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020CH642B7610 |
T496X336M020CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020CH622B |
T496X336M020CC632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020CC632C7640 |
T86E336M020ESBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T496X336M020CC621B7280 vs T86E336M020ESBS |
T496X336M020CC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020CC6310WAFL |
T496X336M020CC631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020CC621B7280 vs T496X336M020CC631B |