Part Details for T496X336M020AT6420WAFL by KEMET Corporation
Overview of T496X336M020AT6420WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X336M020AT6420WAFL
T496X336M020AT6420WAFL CAD Models
T496X336M020AT6420WAFL Part Data Attributes
|
T496X336M020AT6420WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X336M020AT6420WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 256.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4 mm |
Alternate Parts for T496X336M020AT6420WAFL
This table gives cross-reference parts and alternative options found for T496X336M020AT6420WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X336M020AT6420WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X336M020CC631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020CC631A7280 |
T496X336M020AC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020AC6310 |
T496X336M020CC622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020CC622A7280 |
T496X336M020DC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020DC64207280 |
T496X336M020CT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020CT61107280 |
T496X336M020BK63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020BK63107640 |
T496X336M020AT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020AT6410 |
T496X336M020AH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020AH64107280 |
T496X336M020CT622A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020CT622A7640 |
T496X336M020CK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T496X336M020AT6420WAFL vs T496X336M020CK64207280 |