Part Details for T496X226M035ZT6110 by KEMET Corporation
Overview of T496X226M035ZT6110 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X226M035ZT6110
T496X226M035ZT6110 CAD Models
T496X226M035ZT6110 Part Data Attributes
|
T496X226M035ZT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X226M035ZT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496X226M035ZT6110
This table gives cross-reference parts and alternative options found for T496X226M035ZT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X226M035ZT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226M035BC6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035BC6211 |
T493X226M035AB6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035AB6332 |
T493X226M035CB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035CB6213 |
T493X226M035CT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035CT6420WAFL |
T496X226M035BT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T496X226M035ZT6110 vs T496X226M035BT61107610 |
T493X226M035CC612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035CC612A7280 |
T493X226M035BB63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035BB63307280 |
T493X226M035CH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035CH64107640 |
T493X226M035CT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035CT6222 |
T493X226M035CH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M035ZT6110 vs T493X226M035CH6212 |