Part Details for T496X226M025ATE900C-7280 by KEMET Corporation
Overview of T496X226M025ATE900C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T496X226M025ATE900C-7280
T496X226M025ATE900C-7280 CAD Models
T496X226M025ATE900C-7280 Part Data Attributes
|
T496X226M025ATE900C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X226M025ATE900C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T496(25V,MTOL) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | T496(25 V,M TOL) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for T496X226M025ATE900C-7280
This table gives cross-reference parts and alternative options found for T496X226M025ATE900C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X226M025ATE900C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X226M025CT621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T496X226M025ATE900C-7280 vs T496X226M025CT621B7610 |
T493X226M025AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025AH62207610 |
T496X226M025CT611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T496X226M025ATE900C-7280 vs T496X226M025CT611C7610 |
T493X226M025BC6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025BC6312 |
T493X226M025CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025CH6121 |
T493X226M025AB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025AB6210WAFL |
T493X226M025BC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025BC6111 |
T493X226M025CB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025CB6322 |
T493X226M025CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025CC652A7610 |
T493X226M025CK651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T496X226M025ATE900C-7280 vs T493X226M025CK651C7280 |