-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9323
|
Newark | Capacitor,15Uf,35Vdc,20-% Tol,20+% Tol |Kemet T496X156M035ATE500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $3.5100 | Buy Now |
DISTI #
399-T496X156M035ATE500TR-ND
|
DigiKey | CAP TANT SMD FUSED Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
80-T496X156M035AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 20% ESR=500mOhms RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496X156M035ATE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X156M035ATE500
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for T496X156M035ATE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X156M035ATE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M035BM6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X156M035ATE500 vs T493X156M035BM6411 |
T493X156M035CC611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T496X156M035ATE500 vs T493X156M035CC611A7610 |
T493X156M035CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T496X156M035ATE500 vs T493X156M035CK651CWAFL |
T493X156M035AM6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X156M035ATE500 vs T493X156M035AM6333 |
T493X156M035AT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X156M035ATE500 vs T493X156M035AT64307640 |
T493X156M035CT6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X156M035ATE500 vs T493X156M035CT6130WAFL |
T493X156M035CB652B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T496X156M035ATE500 vs T493X156M035CB652B7640 |
T493X156M035CK612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T496X156M035ATE500 vs T493X156M035CK612A7610 |
T496X156M035AH40957610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X156M035ATE500 vs T496X156M035AH40957610 |
T493X156M035CT612C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T496X156M035ATE500 vs T493X156M035CT612C7280 |