Part Details for T496X107K010CC63107610 by KEMET Corporation
Overview of T496X107K010CC63107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X107K010CC63107610
T496X107K010CC63107610 CAD Models
T496X107K010CC63107610 Part Data Attributes
|
T496X107K010CC63107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X107K010CC63107610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 256.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4 mm |
Alternate Parts for T496X107K010CC63107610
This table gives cross-reference parts and alternative options found for T496X107K010CC63107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X107K010CC63107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X107K010DH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010DH6210WAFL |
T496X107K010CT621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010CT621CWAFL |
T496X107K010BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010BT61107280 |
T495X107K010AHA150 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T496X107K010CC63107610 vs T495X107K010AHA150 |
T496X107K010ZK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010ZK6410 |
T496X107K010AC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010AC6310WAFL |
T496X107K010DK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010DK62107610 |
T496X107K010CH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010CH6210 |
T496X107K010CH651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010CH651B7280 |
T496X107K010ZC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T496X107K010CC63107610 vs T496X107K010ZC63107280 |