Capacitors
T496D226M020AHE500
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP

Overview of T496D226M020AHE500 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T496D226M020AHE500 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-T496D226M20AHE500
Mouser Electronics Tantalum Capacitors - Solid SMD 20V 22uF 2917 20% ESR=500mohm RoHS: Not Compliant 0
  • 1 $3.2900
  • 10 $2.5300
  • 50 $2.3300
  • 100 $1.9300
  • 500 $1.5400
  • 1,000 $1.3500
  • 2,000 $1.3000
  • 5,000 $1.2500
$1.2500 / $3.2900 Order Now

CAD Models for T496D226M020AHE500 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496D226M020AHE500 by KEMET Corporation

T496D226M020AHE500
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0044 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
219 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T496D226M020AHE500
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T496D226M020AHE500

This table gives cross-reference parts and alternative options found for T496D226M020AHE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D226M020AHE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11JH226MTAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 Kyocera AVX Components T496D226M020AHE500 vs CWR11JH226MTAW
CWR11JH226MCZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T496D226M020AHE500 vs CWR11JH226MCZ
CWR11JC226MDATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917 Kyocera AVX Components T496D226M020AHE500 vs CWR11JC226MDATR
CWR11JB226MTTR13 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components T496D226M020AHE500 vs CWR11JB226MTTR13
T496D226M020CH40957640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D226M020AHE500 vs T496D226M020CH40957640
TBJD226M020CXLB9800 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components T496D226M020AHE500 vs TBJD226M020CXLB9800
TBJD226M020CWSDT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components T496D226M020AHE500 vs TBJD226M020CWSDT823
TBJD226M020CSST0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 Kyocera AVX Components T496D226M020AHE500 vs TBJD226M020CSST0845
TBJD226M020CSSC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components T496D226M020AHE500 vs TBJD226M020CSSC0945
TBJD226M020CSLBTH00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components T496D226M020AHE500 vs TBJD226M020CSLBTH00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496D226M020AHE500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496D226M020AHE500 by KEMET Corporation

  • Please alert me when T496D226M020AHE500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496D226M020AHE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496D226M020AHE500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496D226M020AHE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496D226M020AHE500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496D226M020AHE500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: