Part Details for T496D225K050BH62207280 by KEMET Corporation
Overview of T496D225K050BH62207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D225K050BH62207280
T496D225K050BH62207280 CAD Models
T496D225K050BH62207280 Part Data Attributes
|
T496D225K050BH62207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D225K050BH62207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 163.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496D225K050BH62207280
This table gives cross-reference parts and alternative options found for T496D225K050BH62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D225K050BH62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D225K050RB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | T496D225K050BH62207280 vs T492D225K050RB42517280 |
T493D225K050CT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | T496D225K050BH62207280 vs T493D225K050CT6320 |
T493D225K050CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | T496D225K050BH62207280 vs T493D225K050CC612C |
T493D225K050CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | T496D225K050BH62207280 vs T493D225K050CC611BWAFL |
T493D225K050BH61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D225K050BH62207280 vs T493D225K050BH61307610 |
T493D225K050BB6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D225K050BH62207280 vs T493D225K050BB6233 |
T496D225K050ZC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | T496D225K050BH62207280 vs T496D225K050ZC64107280 |
T493D225K050AC6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D225K050BH62207280 vs T493D225K050AC6231 |
TBJD225K050CXSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T496D225K050BH62207280 vs TBJD225K050CXSZ0023 |
TBJD225K050CXSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T496D225K050BH62207280 vs TBJD225K050CXSC0745 |