Part Details for T496D156K025CH632B7640 by KEMET Corporation
Overview of T496D156K025CH632B7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D156K025CH632B7640
T496D156K025CH632B7640 CAD Models
T496D156K025CH632B7640 Part Data Attributes
|
T496D156K025CH632B7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D156K025CH632B7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 219.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496D156K025CH632B7640
This table gives cross-reference parts and alternative options found for T496D156K025CH632B7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D156K025CH632B7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D156K025AK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T496D156K025CH632B7640 vs T496D156K025AK62107610 |
TBJD156K025CFMB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T496D156K025CH632B7640 vs TBJD156K025CFMB0045 |
T496D156K025AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K025CH632B7640 vs T496D156K025AH6420WAFL |
TBJD156K025CKMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T496D156K025CH632B7640 vs TBJD156K025CKMD0H24 |
T493D156K025AT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K025CH632B7640 vs T493D156K025AT61307640 |
TBJD156K025CKMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T496D156K025CH632B7640 vs TBJD156K025CKMT0945 |
T496D156K025CK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T496D156K025CH632B7640 vs T496D156K025CK6320 |
TBJD156K025CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T496D156K025CH632B7640 vs TBJD156K025CLMD0724 |
T493D156K025AK6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K025CH632B7640 vs T493D156K025AK6332 |
TBJD156K025CRMCT723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T496D156K025CH632B7640 vs TBJD156K025CRMCT723 |