Part Details for T496C685K025CT651B7640 by KEMET Corporation
Overview of T496C685K025CT651B7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C685K025CT651B7640
T496C685K025CT651B7640 CAD Models
T496C685K025CT651B7640 Part Data Attributes
|
T496C685K025CT651B7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C685K025CT651B7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 94 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C685K025CT651B7640
This table gives cross-reference parts and alternative options found for T496C685K025CT651B7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C685K025CT651B7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-120KCHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | KEMET Corporation | T496C685K025CT651B7640 vs 07016-120KCHB |
T493C685K025AH62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C685K025CT651B7640 vs T493C685K025AH62307610 |
T496C685K025DH61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T496C685K025CT651B7640 vs T496C685K025DH61207610 |
T496C685K025CT622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T496C685K025CT651B7640 vs T496C685K025CT622B7610 |
T493C685K025CH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C685K025CT651B7640 vs T493C685K025CH6230 |
T493C685K025CH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C685K025CT651B7640 vs T493C685K025CH63207610 |
T496C685K025CC611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T496C685K025CT651B7640 vs T496C685K025CC611AWAFL |
T493C685K025BK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C685K025CT651B7640 vs T493C685K025BK61107640 |
T496C685K025CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T496C685K025CT651B7640 vs T496C685K025CH621A7640 |
T496C685K025BT63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T496C685K025CT651B7640 vs T496C685K025BT63107610 |