Part Details for T496C476K010AHE1K2C-7280 by KEMET Corporation
Overview of T496C476K010AHE1K2C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T496C476K010AHE1K2C-7280
T496C476K010AHE1K2C-7280 CAD Models
T496C476K010AHE1K2C-7280 Part Data Attributes
|
T496C476K010AHE1K2C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C476K010AHE1K2C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Manufacturer Series | T496(10V,KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T496(10 V,K TOL) | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.2 mm |
Alternate Parts for T496C476K010AHE1K2C-7280
This table gives cross-reference parts and alternative options found for T496C476K010AHE1K2C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C476K010AHE1K2C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVS1A476KCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | T496C476K010AHE1K2C-7280 vs TCSVS1A476KCAR |
07016-040KCH6B | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | KEMET Corporation | T496C476K010AHE1K2C-7280 vs 07016-040KCH6B |
T493C476K010CT632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | KEMET Corporation | T496C476K010AHE1K2C-7280 vs T493C476K010CT632C7640 |
T493C476K010CT642A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | KEMET Corporation | T496C476K010AHE1K2C-7280 vs T493C476K010CT642A7610 |
T493C476K010CT611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T496C476K010AHE1K2C-7280 vs T493C476K010CT611A7280 |
T493C476K010CT651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | KEMET Corporation | T496C476K010AHE1K2C-7280 vs T493C476K010CT651B7610 |
T493C476K010CT641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | KEMET Corporation | T496C476K010AHE1K2C-7280 vs T493C476K010CT641C7610 |
T496C476K010ATE1K2C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | T496C476K010AHE1K2C-7280 vs T496C476K010ATE1K2C-7280 |
TCKIA476CT13LSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Cal-Chip Electronics | T496C476K010AHE1K2C-7280 vs TCKIA476CT13LSR |
T493C476K010CT651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | KEMET Corporation | T496C476K010AHE1K2C-7280 vs T493C476K010CT651A7640 |