Part Details for T496C336K010BC61207280 by KEMET Corporation
Overview of T496C336K010BC61207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C336K010BC61207280
T496C336K010BC61207280 CAD Models
T496C336K010BC61207280 Part Data Attributes
|
T496C336K010BC61207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C336K010BC61207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 209.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C336K010BC61207280
This table gives cross-reference parts and alternative options found for T496C336K010BC61207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C336K010BC61207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C336K010AT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C336K010BC61207280 vs T496C336K010AT6220WAFL |
T496C336K010CC622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T496C336K010BC61207280 vs T496C336K010CC622CWAFL |
T496C336K010CC642AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T496C336K010BC61207280 vs T496C336K010CC642AWAFL |
T496C336K010DC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | T496C336K010BC61207280 vs T496C336K010DC62107280 |
T493C336K010AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | T496C336K010BC61207280 vs T493C336K010AB63107280 |
T496C336K010CC632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T496C336K010BC61207280 vs T496C336K010CC632BWAFL |
T493C336K010CB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C336K010BC61207280 vs T493C336K010CB64207610 |
T493C336K010CK612B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T496C336K010BC61207280 vs T493C336K010CK612B7610 |
T493C336K010CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | T496C336K010BC61207280 vs T493C336K010CH6310 |
T493C336K010CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, CHIP | KEMET Corporation | T496C336K010BC61207280 vs T493C336K010CH632A |