-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T496C226M10AHE2K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=2Ohms RoHS: Not Compliant | 0 |
|
$0.8730 / $2.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496C226M010AHE2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C226M010AHE2K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T496C226M010AHE2K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C226M010AHE2K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C226M010CT63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | T496C226M010AHE2K0 vs T496C226M010CT63207640 |
T493C226M010AK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010AK64107280 |
T493C226M010BT6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010BT6130WAFL |
T493C226M010CC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010CC63107610 |
T493C226M010AB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010AB63207610 |
T493C226M010BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010BH61207640 |
T493C226M010CN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010CN64207280 |
T493C226M010BT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010BT61107610 |
T493C226M010AB64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C226M010AHE2K0 vs T493C226M010AB64307610 |
T496C226M010DK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T496C226M010AHE2K0 vs T496C226M010DK64107280 |