T496C226K016AT63107610
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412,

Overview of T496C226K016AT63107610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T496C226K016AT63107610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496C226K016AT63107610 by KEMET Corporation

T496C226K016AT63107610
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1600 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0035 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
104.8 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T496C226K016AT63107610
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412,
    VS

Alternate Parts for T496C226K016AT63107610

This table gives cross-reference parts and alternative options found for T496C226K016AT63107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C226K016AT63107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C226K016CC651A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K016AT63107610 vs T493C226K016CC651A7640
T496C226K016AK61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K016AT63107610 vs T496C226K016AK61107280
T493C226K016CC6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP KEMET Corporation T496C226K016AT63107610 vs T493C226K016CC6110
T493C226K016CC641B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K016AT63107610 vs T493C226K016CC641B7640
T493C226K016AT63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C226K016AT63107610 vs T493C226K016AT63107640
T493C226K016CC612A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K016AT63107610 vs T493C226K016CC612A
T496C226K016CC63107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K016AT63107610 vs T496C226K016CC63107640
T83C226K016ZZCL Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP Vishay Intertechnologies T496C226K016AT63107610 vs T83C226K016ZZCL
T493C226K016CK621B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K016AT63107610 vs T493C226K016CK621B
T493C226K016BC61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C226K016AT63107610 vs T493C226K016BC61207640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496C226K016AT63107610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496C226K016AT63107610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496C226K016AT63107610 would you like to use for your alert(s)?
  • Please alert me when T496C226K016AT63107610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496C226K016AT63107610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496C226K016AT63107610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496C226K016AT63107610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496C226K016AT63107610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496C226K016AT63107610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: