Part Details for T496C225K035DK6210 by KEMET Corporation
Overview of T496C225K035DK6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C225K035DK6210
T496C225K035DK6210 CAD Models
T496C225K035DK6210 Part Data Attributes
|
T496C225K035DK6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C225K035DK6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C225K035DK6210
This table gives cross-reference parts and alternative options found for T496C225K035DK6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C225K035DK6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C225K035CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T496C225K035DK6210 vs T496C225K035CC652A7610 |
T496C225K035BC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | KEMET Corporation | T496C225K035DK6210 vs T496C225K035BC6320 |
T492C225K035AH4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T496C225K035DK6210 vs T492C225K035AH4250WAFL |
T492C225K035PC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | KEMET Corporation | T496C225K035DK6210 vs T492C225K035PC42517280 |
T493C225K035CH651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T496C225K035DK6210 vs T493C225K035CH651A7640 |
T493C225K035CH641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T496C225K035DK6210 vs T493C225K035CH641B7640 |
T493C225K035CC651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T496C225K035DK6210 vs T493C225K035CC651A |
T493C225K035BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C225K035DK6210 vs T493C225K035BH62107610 |
T492C225K035TKTLVL7640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T496C225K035DK6210 vs T492C225K035TKTLVL7640 |
T496C225K035CC642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T496C225K035DK6210 vs T496C225K035CC642B7610 |