Part Details for T496C156M025CT6110WAFL by KEMET Corporation
Overview of T496C156M025CT6110WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C156M025CT6110WAFL
T496C156M025CT6110WAFL CAD Models
T496C156M025CT6110WAFL Part Data Attributes
|
T496C156M025CT6110WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C156M025CT6110WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 153.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C156M025CT6110WAFL
This table gives cross-reference parts and alternative options found for T496C156M025CT6110WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C156M025CT6110WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156M025CC63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T496C156M025CT6110WAFL vs T496C156M025CC63107640 |
T493C156M025BC6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C156M025CT6110WAFL vs T493C156M025BC6120WAFL |
T493C156M025AB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C156M025CT6110WAFL vs T493C156M025AB6120 |
T496C156M025CH641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T496C156M025CT6110WAFL vs T496C156M025CH641C7280 |
T493C156M025BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C156M025CT6110WAFL vs T493C156M025BC6220WAFL |
T493C156M025BM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T496C156M025CT6110WAFL vs T493C156M025BM6210 |
T496C156M025BK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | T496C156M025CT6110WAFL vs T496C156M025BK6110 |
T493C156M025AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C156M025CT6110WAFL vs T493C156M025AM6110WAFL |
T493C156M025CH612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T496C156M025CT6110WAFL vs T493C156M025CH612CWAFL |
T493C156M025BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C156M025CT6110WAFL vs T493C156M025BK62207610 |