Part Details for T496C155K035CT621AWAFL by KEMET Corporation
Overview of T496C155K035CT621AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C155K035CT621AWAFL
T496C155K035CT621AWAFL CAD Models
T496C155K035CT621AWAFL Part Data Attributes
|
T496C155K035CT621AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C155K035CT621AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 62.4 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C155K035CT621AWAFL
This table gives cross-reference parts and alternative options found for T496C155K035CT621AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C155K035CT621AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155K035CH612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, CHIP | KEMET Corporation | T496C155K035CT621AWAFL vs T493C155K035CH612B |
T493C155K035CH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155K035CT621AWAFL vs T493C155K035CH6210WAFL |
T496C155K035CT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | KEMET Corporation | T496C155K035CT621AWAFL vs T496C155K035CT6420 |
T496C155K035CT611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T496C155K035CT621AWAFL vs T496C155K035CT611BWAFL |
T496C155K035CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T496C155K035CT621AWAFL vs T496C155K035CC622C |
T493C155K035CC631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T496C155K035CT621AWAFL vs T493C155K035CC631A7280 |
T493C155K035CC621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T496C155K035CT621AWAFL vs T493C155K035CC621B7280 |
TBJC155K035CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T496C155K035CT621AWAFL vs TBJC155K035CRLZT745 |
TBJC155K035CSLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T496C155K035CT621AWAFL vs TBJC155K035CSLD0823 |
CWR11MH155KBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T496C155K035CT621AWAFL vs CWR11MH155KBAW |