Part Details for T496C107K004BC63107280 by KEMET Corporation
Overview of T496C107K004BC63107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C107K004BC63107280
T496C107K004BC63107280 CAD Models
T496C107K004BC63107280 Part Data Attributes
|
T496C107K004BC63107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C107K004BC63107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C107K004BC63107280
This table gives cross-reference parts and alternative options found for T496C107K004BC63107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C107K004BC63107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107K004AC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004AC63107610 |
T493C107K004AM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004AM64107280 |
T493C107K004AN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004AN64207280 |
T493C107K004CC632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2412, | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004CC632A |
T496C107K004BC61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2412, | KEMET Corporation | T496C107K004BC63107280 vs T496C107K004BC61107610 |
TR3C107K004F0225 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T496C107K004BC63107280 vs TR3C107K004F0225 |
T493C107K004CB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004CB6110 |
T493C107K004CC621C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2412, | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004CC621C7640 |
T493C107K004CC631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2412, | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004CC631B7640 |
T493C107K004BT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C107K004BC63107280 vs T493C107K004BT62207610 |