Part Details for T496B685M006AH40957640 by KEMET Corporation
Overview of T496B685M006AH40957640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B685M006AH40957640
T496B685M006AH40957640 CAD Models
T496B685M006AH40957640 Part Data Attributes
|
T496B685M006AH40957640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B685M006AH40957640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ; MIL-PRF-55365 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B685M006AH40957640
This table gives cross-reference parts and alternative options found for T496B685M006AH40957640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B685M006AH40957640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685M006AB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B685M006AH40957640 vs T493B685M006AB62207280 |
T493B685M006CK611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | T496B685M006AH40957640 vs T493B685M006CK611A7640 |
CWR11DH685MRZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B685M006AH40957640 vs CWR11DH685MRZ |
T493B685M006CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B685M006AH40957640 vs T493B685M006CT62207640 |
T493B685M006BN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B685M006AH40957640 vs T493B685M006BN64207610 |
T496B685M006CC641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | T496B685M006AH40957640 vs T496B685M006CC641C7280 |
T496B685M006BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | KEMET Corporation | T496B685M006AH40957640 vs T496B685M006BH6410 |
T496B685M006AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | T496B685M006AH40957640 vs T496B685M006AT64107280 |
T493B685M006BN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B685M006AH40957640 vs T493B685M006BN64207640 |
T493B685M006BK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B685M006AH40957640 vs T493B685M006BK6110WAFL |