Part Details for T496B684M025CH641C7610 by KEMET Corporation
Overview of T496B684M025CH641C7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B684M025CH641C7610
T496B684M025CH641C7610 CAD Models
T496B684M025CH641C7610 Part Data Attributes
|
T496B684M025CH641C7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B684M025CH641C7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 45.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B684M025CH641C7610
This table gives cross-reference parts and alternative options found for T496B684M025CH641C7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B684M025CH641C7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B684M025CC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B684M025CH641C7610 vs T493B684M025CC6110 |
T493B684M025AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B684M025CH641C7610 vs T493B684M025AN6410WAFL |
T492B684M025RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B684M025CH641C7610 vs T492B684M025RB4252 |
T493B684M025CK631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | T496B684M025CH641C7610 vs T493B684M025CK631C7280 |
T496B684M025DH40957640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B684M025CH641C7610 vs T496B684M025DH40957640 |
TBJB684M025CBSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T496B684M025CH641C7610 vs TBJB684M025CBSCT923 |
T493B684M025CK641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | T496B684M025CH641C7610 vs T493B684M025CK641B7280 |
T493B684M025CT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B684M025CH641C7610 vs T493B684M025CT62107610 |
TBJB684M025CXMD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T496B684M025CH641C7610 vs TBJB684M025CXMD0900 |
TBJB684M025CWMD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T496B684M025CH641C7610 vs TBJB684M025CWMD0824 |