Capacitors
T496B475M016ATE3K5C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411

Overview of T496B475M016ATE3K5C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T496B475M016ATE3K5C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496B475M016ATE3K5C-7280 by KEMET Corporation

T496B475M016ATE3K5C-7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e3
Length
3.5 mm
Manufacturer Series
T496(16V,MTOL)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
T496(16 V,M TOL)
Size Code
1411
Terminal Finish
Matte Tin (Sn)
Width
2.8 mm
Want to compare parts?
  1. T496B475M016ATE3K5C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411
    VS

Alternate Parts for T496B475M016ATE3K5C-7280

This table gives cross-reference parts and alternative options found for T496B475M016ATE3K5C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B475M016ATE3K5C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11HK475MZABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components T496B475M016ATE3K5C-7280 vs CWR11HK475MZABULK
269E1602475MN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd T496B475M016ATE3K5C-7280 vs 269E1602475MN
293D475X0016B2TE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague T496B475M016ATE3K5C-7280 vs 293D475X0016B2TE3
B45196L3475M209 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP KEMET Corporation T496B475M016ATE3K5C-7280 vs B45196L3475M209
TBJB475M016JLSZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475M016ATE3K5C-7280 vs TBJB475M016JLSZ0723
TBJB475M016RKSB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475M016ATE3K5C-7280 vs TBJB475M016RKSB0845
TBJB475M016JASC0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475M016ATE3K5C-7280 vs TBJB475M016JASC0923
TBJB475M016JCSB0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475M016ATE3K5C-7280 vs TBJB475M016JCSB0H23
TBJB475M016JDSB0723 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475M016ATE3K5C-7280 vs TBJB475M016JDSB0723
TBJB475M016JKSC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475M016ATE3K5C-7280 vs TBJB475M016JKSC0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B475M016ATE3K5C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B475M016ATE3K5C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496B475M016ATE3K5C-7280 would you like to use for your alert(s)?
  • Please alert me when T496B475M016ATE3K5C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496B475M016ATE3K5C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B475M016ATE3K5C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496B475M016ATE3K5C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B475M016ATE3K5C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B475M016ATE3K5C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: