Capacitors
T496B475K025BT6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411

Overview of T496B475K025BT6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T496B475K025BT6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496B475K025BT6110 by KEMET Corporation

T496B475K025BT6110
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
58.4 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T496B475K025BT6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411
    VS

Alternate Parts for T496B475K025BT6110

This table gives cross-reference parts and alternative options found for T496B475K025BT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B475K025BT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB475K025CXLB0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025CXLB0023
TBJB475K025CASZ0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025CASZ0700
TBJB475K025LFLD0824 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025LFLD0824
TBJB475K025RXSB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025RXSB0700
TBJB475K025CALC0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025CALC0700
TBJB475K025LADD0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025LADD0700
TBJB475K025RLSC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025RLSC0024
TBJB475K025LASB0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025LASB0H00
TBJB475K025CWDD0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025CWDD0745
TBJB475K025LGLD0900 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components T496B475K025BT6110 vs TBJB475K025LGLD0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B475K025BT6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B475K025BT6110 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496B475K025BT6110 would you like to use for your alert(s)?
  • Please alert me when T496B475K025BT6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496B475K025BT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B475K025BT6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496B475K025BT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B475K025BT6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B475K025BT6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: