T496B474K035CC621BWAFL
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411,

Overview of T496B474K035CC621BWAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T496B474K035CC621BWAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496B474K035CC621BWAFL by KEMET Corporation

T496B474K035CC621BWAFL
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.9 mm
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
41.2 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T496B474K035CC621BWAFL
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411,
    VS

Alternate Parts for T496B474K035CC621BWAFL

This table gives cross-reference parts and alternative options found for T496B474K035CC621BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B474K035CC621BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11MC474KBCTR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T496B474K035CC621BWAFL vs CWR11MC474KBCTR4
CWR11MB474KDBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411 Kyocera AVX Components T496B474K035CC621BWAFL vs CWR11MB474KDBTR
CWR11MK474KABBULK Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T496B474K035CC621BWAFL vs CWR11MK474KABBULK
T496B474K035AK64107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, KEMET Corporation T496B474K035CC621BWAFL vs T496B474K035AK64107610
T493B474K035BC62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B474K035CC621BWAFL vs T493B474K035BC62307610
T493B474K035CC6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 KEMET Corporation T496B474K035CC621BWAFL vs T493B474K035CC6430C-7280
T493B474K035CT64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B474K035CC621BWAFL vs T493B474K035CT64207640
T493B474K035CB652A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, KEMET Corporation T496B474K035CC621BWAFL vs T493B474K035CB652A7640
TBJB474K035CSSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP Kyocera AVX Components T496B474K035CC621BWAFL vs TBJB474K035CSSB0800
T496B474K035BK6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 KEMET Corporation T496B474K035CC621BWAFL vs T496B474K035BK6310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B474K035CC621BWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B474K035CC621BWAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496B474K035CC621BWAFL would you like to use for your alert(s)?
  • Please alert me when T496B474K035CC621BWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496B474K035CC621BWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B474K035CC621BWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496B474K035CC621BWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B474K035CC621BWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B474K035CC621BWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: