Part Details for T496B335K010AHE3K5C-7280 by KEMET Corporation
Overview of T496B335K010AHE3K5C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B335K010AHE3K5C-7280
T496B335K010AHE3K5C-7280 CAD Models
T496B335K010AHE3K5C-7280 Part Data Attributes
|
T496B335K010AHE3K5C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B335K010AHE3K5C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Manufacturer Series | T496(10V,KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T496(10 V,K TOL) | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.8 mm |
Alternate Parts for T496B335K010AHE3K5C-7280
This table gives cross-reference parts and alternative options found for T496B335K010AHE3K5C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B335K010AHE3K5C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB335KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs CWR11FB335KZATR13 |
CWR11FC335KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs CWR11FC335KZBTR |
CWR11FC335KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs CWR11FC335KZABULK |
CWR11FB335KBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs CWR11FB335KBABULK |
CWR11FB335KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs CWR11FB335KZATR |
CWR11FK335KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs CWR11FK335KZBTR |
CWR11FS335KDZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T496B335K010AHE3K5C-7280 vs CWR11FS335KDZ |
CWR11FS335KSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T496B335K010AHE3K5C-7280 vs CWR11FS335KSC |
CWR11FK335KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs CWR11FK335KZCTR13 |
TBJB335K010CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | T496B335K010AHE3K5C-7280 vs TBJB335K010CRST0023 |