Part Details for T496B334K050CT642A by KEMET Corporation
Overview of T496B334K050CT642A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B334K050CT642A
T496B334K050CT642A CAD Models
T496B334K050CT642A Part Data Attributes
|
T496B334K050CT642A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B334K050CT642A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 72.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B334K050CT642A
This table gives cross-reference parts and alternative options found for T496B334K050CT642A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B334K050CT642A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH334KSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B334K050CT642A vs CWR11NH334KSC |
CWR11NK334KTTR13 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B334K050CT642A vs CWR11NK334KTTR13 |
TBJB334K050CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B334K050CT642A vs TBJB334K050CBLZ0724 |
T496B334K050CT631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | KEMET Corporation | T496B334K050CT642A vs T496B334K050CT631AWAFL |
T496B334K050CT621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | KEMET Corporation | T496B334K050CT642A vs T496B334K050CT621BWAFL |
T496B334K050CT621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T496B334K050CT642A vs T496B334K050CT621B |
T496B334K050AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | KEMET Corporation | T496B334K050CT642A vs T496B334K050AT6320 |
TBJB334K050CDMB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334K050CT642A vs TBJB334K050CDMB0000 |
TBJB334K050CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T496B334K050CT642A vs TBJB334K050CWLT0945 |
TBJB334K050CALC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334K050CT642A vs TBJB334K050CALC9945 |