Part Details for T496B225K016CH641C7640 by KEMET Corporation
Overview of T496B225K016CH641C7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B225K016CH641C7640
T496B225K016CH641C7640 CAD Models
T496B225K016CH641C7640 Part Data Attributes
|
T496B225K016CH641C7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B225K016CH641C7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B225K016CH641C7640
This table gives cross-reference parts and alternative options found for T496B225K016CH641C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B225K016CH641C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B225K016CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016CT611B7610 |
T496B225K016DT64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016DT64107610 |
T496B225K016CC631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016CC631B7280 |
T496B225K016CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016CH6310WAFL |
T496B225K016CC621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016CC621C7280 |
T496B225K016BK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016BK6110WAFL |
TCM2.2K16B | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | IBS Electronics Inc | T496B225K016CH641C7640 vs TCM2.2K16B |
T496B225K016CC621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016CC621AWAFL |
T496B225K016DC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016DC6410WAFL |
T496B225K016CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T496B225K016CH641C7640 vs T496B225K016CC611BWAFL |