T496B105K025DT62207610
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411,

Overview of T496B105K025DT62207610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T496B105K025DT62207610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496B105K025DT62207610 by KEMET Corporation

T496B105K025DT62207610
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0003 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
62.4 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T496B105K025DT62207610
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411,
    VS

Alternate Parts for T496B105K025DT62207610

This table gives cross-reference parts and alternative options found for T496B105K025DT62207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105K025DT62207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB105K025CRLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 Kyocera AVX Components T496B105K025DT62207610 vs TBJB105K025CRLD0023
T493B105K025CB642B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, KEMET Corporation T496B105K025DT62207610 vs T493B105K025CB642B7610
T493B105K025CC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B105K025DT62207610 vs T493B105K025CC6210WAFL
TBJB105K025CLMT0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components T496B105K025DT62207610 vs TBJB105K025CLMT0745
TBJB105K025CCLZ0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components T496B105K025DT62207610 vs TBJB105K025CCLZ0923
TBJB105K025CCLB0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components T496B105K025DT62207610 vs TBJB105K025CCLB0024
T493B105K025CT6121 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B105K025DT62207610 vs T493B105K025CT6121
TBJB105K025CBMBT800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components T496B105K025DT62207610 vs TBJB105K025CBMBT800
TBJB105K025CXLZTH45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components T496B105K025DT62207610 vs TBJB105K025CXLZTH45
TBJB105K025CSLZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP Kyocera AVX Components T496B105K025DT62207610 vs TBJB105K025CSLZ0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B105K025DT62207610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B105K025DT62207610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496B105K025DT62207610 would you like to use for your alert(s)?
  • Please alert me when T496B105K025DT62207610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496B105K025DT62207610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B105K025DT62207610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496B105K025DT62207610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B105K025DT62207610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B105K025DT62207610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: