Part Details for T495X686M025AS by KEMET Corporation
Overview of T495X686M025AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X686M025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for T495X686M025AS
T495X686M025AS CAD Models
T495X686M025AS Part Data Attributes
|
T495X686M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X686M025AS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 817 mA | |
Series | T495(OLD) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X686M025AS
This table gives cross-reference parts and alternative options found for T495X686M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X686M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M025AN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M025AS vs T493X686M025AN62107610 |
T495X686M025AGA150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686M025AS vs T495X686M025AGA150 |
T493X686M025BH6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M025AS vs T493X686M025BH6113 |
T493X686M025CT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686M025AS vs T493X686M025CT61107280 |
T493X686M025BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686M025AS vs T493X686M025BT62107280 |
T491X686M025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686M025AS vs T491X686M025AS |
T493X686M025AM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M025AS vs T493X686M025AM6112 |
T493X686M025AM63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M025AS vs T493X686M025AM63107610 |
T493X686M025BN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T495X686M025AS vs T493X686M025BN6110 |
T493X686M025CM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686M025AS vs T493X686M025CM6112 |