Part Details for T495X686K010AS by Cornell Dubilier Electronics Inc
Overview of T495X686K010AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X686K010AS
T495X686K010AS CAD Models
T495X686K010AS Part Data Attributes
|
T495X686K010AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T495X686K010AS
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-20% Capacitance Tolerance | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0054 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Series | T495 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X686K010AS
This table gives cross-reference parts and alternative options found for T495X686K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X686K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E686K010MSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | T495X686K010AS vs T86E686K010MSAS |
TA010TCR686KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X686K010AS vs TA010TCR686KER-13 |
T496X686K010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X686K010AS vs T496X686K010AS |
T86E686K010RZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | T495X686K010AS vs T86E686K010RZSS |
T495X686K010AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X686K010AS vs T495X686K010AG |
TA010TCR686KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X686K010AS vs TA010TCR686KER |
T86E686K010USBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | T495X686K010AS vs T86E686K010USBL |
T495X686K010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X686K010AS vs T495X686K010AS |
T86E686K010EZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X686K010AS vs T86E686K010EZBS |
T86E686K010LSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X686K010AS vs T86E686K010LSBS |