Part Details for T495X477K006ATA0307280 by KEMET Corporation
Overview of T495X477K006ATA0307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X477K006ATA0307280
T495X477K006ATA0307280 CAD Models
T495X477K006ATA0307280 Part Data Attributes
|
T495X477K006ATA0307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X477K006ATA0307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X477K006ATA0307280
This table gives cross-reference parts and alternative options found for T495X477K006ATA0307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477K006ATA0307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477K006CK61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006CK61307610 |
T493X477K006BH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006BH6130 |
T493X477K006AB64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006AB64307640 |
T493X477K006BT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006BT61107640 |
T493X477K006BM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006BM6310 |
T493X477K006CB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006CB64107280 |
T493X477K006AC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006AC63307280 |
T513X477K006BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477K006ATA0307280 vs T513X477K006BH64107280 |
T493X477K006AB61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477K006ATA0307280 vs T493X477K006AB61307280 |
T494X477K006AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477K006ATA0307280 vs T494X477K006AMAUTO |