Capacitors
T495X477K006AS4823
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP

Overview of T495X477K006AS4823 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T495X477K006AS4823 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X477K006AS4823 by KEMET Corporation

T495X477K006AS4823
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
50 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0282 mA
Length
7.3 mm
Manufacturer Series
T495
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1634 mA
Series
T495(OLD)
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X477K006AS4823
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for T495X477K006AS4823

This table gives cross-reference parts and alternative options found for T495X477K006AS4823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477K006AS4823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T97E477K6R3CBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X477K006AS4823 vs T97E477K6R3CBB
T493X477K006AT6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 KEMET Corporation T495X477K006AS4823 vs T493X477K006AT6330
T493X477K006AT64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X477K006AS4823 vs T493X477K006AT64207610
T493X477K006AN6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 KEMET Corporation T495X477K006AS4823 vs T493X477K006AN6230
T493X477K006CK61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495X477K006AS4823 vs T493X477K006CK61107280
T493X477K006BN6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 KEMET Corporation T495X477K006AS4823 vs T493X477K006BN6230
T495X477K006AGE0657280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T495X477K006AS4823 vs T495X477K006AGE0657280
T513X477K006BC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X477K006AS4823 vs T513X477K006BC6210WAFL
T493X477K006BK63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X477K006AS4823 vs T493X477K006BK63107610
T513X477K006AK6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X477K006AS4823 vs T513X477K006AK6410WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X477K006AS4823 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X477K006AS4823 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X477K006AS4823 would you like to use for your alert(s)?
  • Please alert me when T495X477K006AS4823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X477K006AS4823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X477K006AS4823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X477K006AS4823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X477K006AS4823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X477K006AS4823 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: