-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4187
|
Newark | 47.0Uf 35.0V |Kemet T495X476K035AGE185 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4300 / $3.9400 | Buy Now |
DISTI #
399-T495X476K035AGE185TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9000 | Buy Now |
DISTI #
T495X476K035AGE185
|
Avnet Americas | Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.185 Ohm 125?C T/R - Tape and Reel (Alt: T495X476K035AGE185) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X476K35AGE185
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=185mOhms RoHS: Compliant | 0 |
|
$3.7800 / $3.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K035AGE185
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K035AGE185
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 185 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 151.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X476K035AGE185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K035AGE185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T513X476K035BC64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035AGE185 vs T513X476K035BC64107610 |
T513X476K035BB6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T495X476K035AGE185 vs T513X476K035BB6420 |
T513X476K035BT6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T495X476K035AGE185 vs T513X476K035BT6220 |
T513X476K035AK62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | T495X476K035AGE185 vs T513X476K035AK62207280 |
T493X476K035AT6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T495X476K035AGE185 vs T493X476K035AT6410 |
T493X476K035CC6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035AGE185 vs T493X476K035CC6413 |
T493X476K035BT64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035AGE185 vs T493X476K035BT64107610 |
T493X476K035BM6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X476K035AGE185 vs T493X476K035BM6413 |
T491X476K035ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T495X476K035AGE185 vs T491X476K035ZG |
T493X476K035CK61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | T495X476K035AGE185 vs T493X476K035CK61107280 |