Part Details for T495X476K025ATE2007280 by KEMET Corporation
Overview of T495X476K025ATE2007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X476K025ATE2007280
T495X476K025ATE2007280 CAD Models
T495X476K025ATE2007280 Part Data Attributes
|
T495X476K025ATE2007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K025ATE2007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 145.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X476K025ATE2007280
This table gives cross-reference parts and alternative options found for T495X476K025ATE2007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K025ATE2007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025AB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025AB6222 |
T493X476K025AT6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025AT6231 |
T493X476K025BT6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025BT6430WAFL |
T493X476K025BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025BH64207640 |
T493X476K025AM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025AM61307280 |
T493X476K025AN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025AN6110 |
T493X476K025AK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025AK6311 |
T493X476K025AM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025AM64107610 |
T493X476K025BM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025BM6112 |
T493X476K025AN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE2007280 vs T493X476K025AN64207610 |