-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11105-1-ND
|
DigiKey | CAP TANT 47UF 10% 25V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
365 In Stock |
|
$0.9931 / $2.6100 | Buy Now |
DISTI #
T495X476K025ATE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X476K025ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2714 | Buy Now |
DISTI #
80-T495X476K25ATE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=200mOhms RoHS: Compliant | 282 |
|
$0.9930 / $2.6100 | Buy Now |
DISTI #
T495X476K025ATE200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X476K025ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T495X476K025ATE200
|
Avnet Asia | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] (Alt: T495X476K025ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.8511 / $1.0334 | Buy Now |
|
Perfect Parts Corporation | 3360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K025ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K025ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 145.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X476K025ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K025ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025AB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025AB6222 |
T493X476K025AT6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025AT6231 |
T493X476K025BT6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025BT6430WAFL |
T493X476K025BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025BH64207640 |
T493X476K025AM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X476K025ATE200 vs T493X476K025AM61307280 |
T493X476K025AN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T495X476K025ATE200 vs T493X476K025AN6110 |
T493X476K025AK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025AK6311 |
T493X476K025AM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025AM64107610 |
T493X476K025BM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025BM6112 |
T493X476K025AN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE200 vs T493X476K025AN64207610 |