-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6970
|
Newark | Tantalum Capacitor, 47Uf, 25V, Full Reel, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.05A Rohs Compliant: Yes |Kemet T495X476K025ATE150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
12N2793
|
Newark | Tantalum Capacitor, 47Uf 25V 0.15 Ohm 10%, 7343-43, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495X476K025ATE150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 | Buy Now |
DISTI #
399-4705-1-ND
|
DigiKey | CAP TANT 47UF 10% 25V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3883 In Stock |
|
$1.1145 / $2.9600 | Buy Now |
DISTI #
T495X476K025ATE150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X476K025ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9817 | Buy Now |
DISTI #
80-T495X476K025E150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=150mOhms RoHS: Compliant | 1270 |
|
$1.1300 / $2.9600 | Buy Now |
DISTI #
V72:2272_07465501
|
Arrow Electronics | Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2240 Container: Cut Strips | Americas - 200 |
|
$1.2863 / $2.9541 | Buy Now |
DISTI #
64136452
|
Verical | Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2240 | Americas - 200 |
|
$1.2863 / $2.9541 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.6825 / $1.9500 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 7343LM | 400 |
|
$0.8450 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K025ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K025ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 168 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X476K025ATE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K025ATE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025AB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025AB6222 |
T493X476K025AT6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025AT6231 |
T493X476K025BT6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025BT6430WAFL |
T493X476K025BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025BH64207640 |
T493X476K025AM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X476K025ATE150 vs T493X476K025AM61307280 |
T493X476K025AN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T495X476K025ATE150 vs T493X476K025AN6110 |
T493X476K025AK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025AK6311 |
T493X476K025AM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025AM64107610 |
T493X476K025BM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025BM6112 |
T493X476K025AN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X476K025ATE150 vs T493X476K025AN64207610 |