-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2548
|
Newark | Capacitor,33Uf,25Vdc,10-% Tol,10+% Tol |Kemet T495X336K025ATE100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8220 / $1.1100 | Buy Now |
DISTI #
399-5228-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1035 In Stock |
|
$0.8482 / $2.2000 | Buy Now |
DISTI #
T495X336K025ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336K025ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8405 / $0.9273 | Buy Now |
DISTI #
80-T495X336K025E100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=100mOhms RoHS: Compliant | 639 |
|
$0.8510 / $2.2000 | Buy Now |
|
Bristol Electronics | 378 |
|
RFQ | ||
DISTI #
T495X336K025ATE100
|
TTI | Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=100mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
T495X336K025ATE100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336K025ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X336K025ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336K025ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 205.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X336K025ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336K025ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K025BB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X336K025ATE100 vs T493X336K025BB63107280 |
T493X336K025CH632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495X336K025ATE100 vs T493X336K025CH632A7610 |
T493X336K025CH622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495X336K025ATE100 vs T493X336K025CH622B7610 |
T493X336K025CB641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495X336K025ATE100 vs T493X336K025CB641CWAFL |
T493X336K025CM63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K025ATE100 vs T493X336K025CM63307640 |
T493X336K025CH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T495X336K025ATE100 vs T493X336K025CH6330 |
T493X336K025CC651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T495X336K025ATE100 vs T493X336K025CC651AWAFL |
T493X336K025CC6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K025ATE100 vs T493X336K025CC6333 |
T493X336K025AN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X336K025ATE100 vs T493X336K025AN64107280 |
T493X336K025AB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X336K025ATE100 vs T493X336K025AB6112 |