Part Details for T495X227M016ANE1007280 by KEMET Corporation
Overview of T495X227M016ANE1007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X227M016ANE1007280
T495X227M016ANE1007280 CAD Models
T495X227M016ANE1007280 Part Data Attributes
|
T495X227M016ANE1007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X227M016ANE1007280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X227M016ANE1007280
This table gives cross-reference parts and alternative options found for T495X227M016ANE1007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X227M016ANE1007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227M016CH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X227M016ANE1007280 vs T493X227M016CH62207610 |
T493X227M016AB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T495X227M016ANE1007280 vs T493X227M016AB6420 |
T513X227M016AK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X227M016ANE1007280 vs T513X227M016AK6220 |
T493X227M016CC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X227M016ANE1007280 vs T493X227M016CC61307640 |
T493X227M016BK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T495X227M016ANE1007280 vs T493X227M016BK6220 |
T513X227M016BB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X227M016ANE1007280 vs T513X227M016BB62207610 |
T493X227M016AC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X227M016ANE1007280 vs T493X227M016AC63107280 |
TR3E227M016E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M016ANE1007280 vs TR3E227M016E0150 |
T493X227M016CN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X227M016ANE1007280 vs T493X227M016CN63307280 |
T493X227M016CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X227M016ANE1007280 vs T493X227M016CC62207610 |